Surface mount shielded wirewound power inductor with 680µH inductance and 10% tolerance. Features a ferrite core, 1.5Ω DCR, and a maximum DC current of 400mA. Operates across a -40°C to 125°C temperature range. Supplied in tape and reel packaging.
Bourns SRR1206-681KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Height | 6.5mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 7mm |
| Length | 12.7mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 2MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1206-681KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.