Shielded, surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 5A DC current rating, and 6.7A saturation current. Operates across a wide temperature range of -40°C to 125°C, with a self-resonant frequency of 15MHz. DCR is 21mΩ, and the component is RoHS compliant.
Bourns SRR1208-100ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 21mR |
| Depth | 13mm |
| Frequency | 15MHz |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 10uH |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Resistance | 21MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 6.7A |
| Self Resonant Frequency | 15MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-100ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
