
Surface mount fixed inductor featuring 1mH inductance with 10% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a shielded construction. Key specifications include a 500mA RMS current rating, 1.65 Ohm DC resistance, and a Q factor of 11 at 1kHz. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 1MHz.
Bourns SRR1208-102KL technical specifications.
| Package/Case | 1208 |
| Core Material | Ferrite |
| Current | 460mA |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 1.65R |
| Depth | 13mm |
| Frequency | 1MHz |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Reach SVHC Compliant | No |
| Resistance | 1.7R |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 670mA |
| Self Resonant Frequency | 1MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.