
The SRR1208-122KL is a ferrite shielded inductor with a core material and 10% inductance tolerance. It has a maximum DC current of 400mA and operates within a temperature range of -40°C to 125°C. The inductor is surface mount with a nonstandard package and is packaged on a tape and reel. It is RoHS compliant but not Reach SVHC compliant.
Bourns SRR1208-122KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Height | 8.5mm |
| Inductance | 1.2mH |
| Inductance Tolerance | 10% |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 570mA |
| Self Resonant Frequency | 800kHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-122KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.