Inductor Power Shielded Wirewound 15uH 20% 1KHz 21Q-Factor Ferrite 4A 0.036Ohm DCR T/R
Bourns SRR1208-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36mR |
| Height | 8.5mm |
| Inductance | 15uH |
| Length | 12.7mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 5.6A |
| Self Resonant Frequency | 11MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1208-150M to view detailed technical specifications.
No datasheet is available for this part.
