
Shielded, general-purpose fixed inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 4A DC current rating, and 5.6A saturation current. Surface mountable with a 36mΩ DC resistance and a self-resonant frequency of 11MHz. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Bourns SRR1208-150ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 36mR |
| Depth | 13mm |
| Frequency | 11MHz |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Resistance | 36MR |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 5.6A |
| Self Resonant Frequency | 11MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.