
Shielded, surface mount general purpose inductor with 1.5mH inductance and 10% tolerance. Features a ferrite core, 360mA RMS current rating, and 550mA saturation current. Operates across a -40°C to 125°C temperature range with a DC resistance of 2.35 Ohms. Self-resonant frequency is 750kHz.
Sign in to ask questions about the Bourns SRR1208-152KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1208-152KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 360mA |
| DC Resistance (DCR) | 2.35R |
| Frequency | 750kHz |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 1.5mH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| Resistance | 2.4R |
| RMS Current (Irms) | 360mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 550mA |
| Self Resonant Frequency | 750kHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-152KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.