
Surface mount shielded wirewound power inductor with 18µH inductance and 20% tolerance. Features a ferrite core, 3.8A max DC current, and 4A saturation current. Offers 40mΩ DC resistance and a Q factor of 21 at 1kHz. Operates across a -40°C to 125°C temperature range.
Bourns SRR1208-180ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Depth | 12.7mm |
| Frequency | 9MHz |
| Height | 8.5mm |
| Inductance | 18uH |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Resistance | 40MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 4A |
| Self Resonant Frequency | 9MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-180ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
