The SRR1208-182K is a surface mount general purpose inductor with a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 1800 microhenries and a quality factor of at least 20 at the nominal inductance. The inductor is shielded and has a maximum rated current of 0.46 amperes. It is designed for use as a power inductor and has a DC resistance of 3.4 milliohms. The inductor is available in a 5050 package type.
Bourns SRR1208-182K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.7 |
| Tolerance | 10 |
| Package Width | 12.7 |
| Package Height | 8.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.4 |
| Rated Current-Max | 0.46 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.8 |
| Manufacturer Series | SRR1208 |
| Quality Factor-Min (at L-nom) | 20 |
| Series | SRR 1208 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.