
Surface mount shielded wirewound power inductor with 1.8mH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 460mA RMS current rating, and 3.4 Ohm DC resistance. Operates across a -40°C to 125°C temperature range, with a Q factor of 20. Packaged in cut tape for automated assembly.
Sign in to ask questions about the Bourns SRR1208-182KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1208-182KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 460mA |
| DC Resistance (DCR) | 3.4R |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 1.8mH |
| Inductance Tolerance | 10% |
| Length | 0.5inch |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 460mA |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 700kHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-182KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
