
Shielded, general-purpose inductor featuring 2.2mH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 400mA and a saturation current of 420mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 4.2 Ohms. Designed for surface mount applications, it is packaged on tape and reel.
Bourns SRR1208-222KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 280mA |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 4.2R |
| Depth | 13mm |
| Frequency | 650kHz |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Resistance | 4.2R |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 420mA |
| Self Resonant Frequency | 650kHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-222KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
