
Surface mount shielded wirewound power inductor with 2.5µH inductance and 20% tolerance. Features a ferrite core, 7.5A current rating, and 10A saturation current. Offers low 0.011Ω DCR and a Q factor of 20 at 1kHz. Operates from -40°C to 125°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SRR1208-2R5ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1208-2R5ML technical specifications.
| Package/Case | 1208 |
| Core Material | Ferrite |
| Current Rating | 7.5A |
| DC Current | 7.5A |
| DC Resistance (DCR) | 11mR |
| Depth | 13mm |
| Height | 8.5mm |
| Inductance | 2.5uH |
| Length | 12.7mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 37MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-2R5ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
