General purpose shielded inductor featuring 330uH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 850mA, with a saturation current of 1.12A. Operating across a temperature range of -40°C to 125°C, it has a DC resistance of 650mR and a self-resonant frequency of 1.8MHz. Packaged in a 1208 case, it is supplied on tape and reel and is RoHS compliant.
Bourns SRR1208-331KL technical specifications.
| Package/Case | 1208 |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Current | 850mA |
| DC Resistance (DCR) | 650mR |
| Depth | 13mm |
| Frequency | 1.8MHz |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Resistance | 650MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.12A |
| Self Resonant Frequency | 1.8MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.