
General purpose, shielded, fixed inductor with 4.5µH inductance and 20% tolerance. Features a ferrite core and SMD/SMT termination in a 1208 package. Operates with a maximum DC current of 6.5A and a saturation current of 10A. Offers a DC resistance of 14mΩ and a Q factor of 24 at 1kHz. Suitable for operation from -40°C to 125°C, with a self-resonant frequency of 30MHz. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Bourns SRR1208-4R5ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1208-4R5ML technical specifications.
| Package/Case | 1208 |
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Resistance (DCR) | 14mR |
| Depth | 12.7mm |
| Frequency | 30MHz |
| Height | 8.5mm |
| Inductance | 4.5uH |
| Inductance Tolerance | 20% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Reach SVHC Compliant | No |
| Resistance | 14MR |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 10A |
| Self Resonant Frequency | 30MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-4R5ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.