Surface mount shielded wirewound power inductor with 560µH inductance and 10% tolerance. Features a ferrite core, 650mA RMS current rating, and 900mΩ DC resistance. Operates across a -40°C to 125°C temperature range with a Q factor of 14 at 1kHz. Packaged in tape and reel for automated assembly.
Bourns SRR1208-561KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 900mR |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 560uH |
| Inductance Tolerance | 10% |
| Length | 0.5inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 1.4MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-561KL to view detailed technical specifications.
No datasheet is available for this part.