Surface mount shielded wirewound power inductor with 5.6mH inductance and 10% tolerance. Features a ferrite core, 250mA current rating, and 12 Ohm DC resistance. Operates from -40°C to 125°C with a Q factor of 18 at 1kHz. Packaged in tape and reel for automated assembly.
Bourns SRR1208-562KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 12R |
| Frequency | 400kHz |
| Height | 8.5mm |
| Inductance | 5.6mH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 280mA |
| Self Resonant Frequency | 400kHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-562KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.