
Shielded, general-purpose fixed inductor featuring 68µH inductance with a 15% tolerance. This ferrite-core component is designed for surface-mount applications with a 1208 package size. It offers a maximum DC current rating of 1.8A, a DC resistance of 135mΩ, and a saturation current of 2.6A. Operating across a temperature range of -40°C to 125°C, it has a self-resonant frequency of 5MHz.
Sign in to ask questions about the Bourns SRR1208-680YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1208-680YL technical specifications.
| Package/Case | 1208 |
| Core Material | Ferrite |
| DC Current | 1.8A |
| DC Resistance (DCR) | 135mR |
| Depth | 13mm |
| Frequency | 5MHz |
| Height | 8.5mm |
| Inductance | 68uH |
| Inductance Tolerance | 15% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Resistance | 135MR |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 5MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-680YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
