
Shielded, general-purpose fixed inductor with 6.8mH inductance and 10% tolerance. Features a ferrite core, 220mA current rating, and 15.2 Ohms DC resistance. Operates across a -40°C to 125°C temperature range. Surface mountable with a 12.7mm x 12.7mm x 8.5mm package. RoHS compliant.
Sign in to ask questions about the Bourns SRR1208-682KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1208-682KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 15.2R |
| Frequency | 380kHz |
| Height | 8.5mm |
| Inductance | 6.8mH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| RMS Current (Irms) | 220mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 250mA |
| Self Resonant Frequency | 380kHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-682KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
