
The SRR1208-6R5M is a shielded ferrite inductor with a core material of ferrite, packaged in a 1208 case and terminating in SMD/SMT. It has an inductance of 6.5uH and a tolerance of 20%. The inductor is rated for a maximum DC current of 6A and an operating temperature range of -40°C to 125°C. It is available in quantities of 400 and is not RoHS compliant.
Sign in to ask questions about the Bourns SRR1208-6R5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1208-6R5M technical specifications.
| Package/Case | 1208 |
| Core Material | Ferrite |
| Height | 8.5mm |
| Inductance | 6.5uH |
| Length | 12.7mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 400 |
| RoHS Compliant | No |
| Self Resonant Frequency | 32MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1208-6R5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.