Surface mount fixed inductor featuring 6.5µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a 6A current rating and a low 18mΩ DC resistance. Operating across a wide temperature range of -40°C to 125°C, it provides a 20 Q-factor at 1kHz and a saturation current of 8.4A. Packaged in a 1208 case, it is supplied on tape and reel.
Sign in to ask questions about the Bourns SRR1208-6R5ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1208-6R5ML technical specifications.
| Package/Case | 1208 |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 18mR |
| Depth | 13mm |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 6.5uH |
| Inductance Tolerance | 20% |
| Length | 12.7mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 8.4A |
| Self Resonant Frequency | 20MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-6R5ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
