Surface mount fixed inductor featuring 820µH inductance with a 10% tolerance, tested at 1kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a DC resistance of 1.15Ω. It supports a maximum DC current of 550mA and a saturation current of 770mA, with a Q factor of 12 at 1kHz. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.15R |
| Height | 8.5mm |
| Inductance | 820uH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Saturation Current | 770mA |
| Self Resonant Frequency | 1.2MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |