
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 6.5A DC current rating, and 18mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 16 at 100kHz. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1210-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 11A |
| Current Rating | 6.5A |
| DC Current | 6.5A |
| DC Resistance (DCR) | 18mR |
| Depth | 12.5mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.472inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 12MHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
