
Surface mount general purpose inductor with 100µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 2.5A current rating. Operating temperature range is -40°C to 125°C, with a DC resistance of 135mΩ. Packaged in a 1210 case size, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1210-101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 135mR |
| Depth | 12.5mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 3MHz |
| Series | SRR1210 |
| Series Resistance | 135mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
