
Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 1mH inductance with a 20% tolerance, operating at 100kHz test frequency. Rated for 750mA DC current with a DC resistance of 1.65 Ohms. Shielded design with a Q factor of 22 at 1kHz. Operating temperature range from -40°C to 125°C.
Bourns SRR1210-102M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 10.2A |
| Current Rating | 750mA |
| DC Current | 750mA |
| DC Resistance (DCR) | 1.65R |
| Depth | 12.5mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Length | 0.472inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 850kHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
