
Shielded, general-purpose fixed inductor with 12µH inductance and 20% tolerance. Features a ferrite core, 6.3A RMS current rating, and 6.1A saturation current. DC resistance is 22mΩ, with a Q factor of 14 at 100kHz. Operating temperature range is -40°C to 125°C. Surface mount termination in a nonstandard package, supplied on tape and reel.
Sign in to ask questions about the Bourns SRR1210-120M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1210-120M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.7A |
| Current Rating | 6.3A |
| DC Resistance (DCR) | 22mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Length | 0.472inch |
| Max DC Current | 6.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.3A |
| RoHS Compliant | Yes |
| Saturation Current | 6.1A |
| Self Resonant Frequency | 18MHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-120M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.