
Surface mount fixed inductor featuring 120µH inductance with a 20% tolerance. This shielded, wirewound component utilizes a ferrite core and offers a 2.3A current rating. Key specifications include a 0.17Ω DCR, 13 Q-factor at 1kHz, and a saturation current of 1.9A. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 2.6MHz. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1210-121M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1210-121M technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 170mR |
| Depth | 12.5mm |
| Height | 10mm |
| Inductance | 120uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 2.6MHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-121M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
