Bourns SRR1210-1R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 11A |
| DC Resistance (DCR) | 6mR |
| Depth | 12.5mm |
| Height | 10mm |
| Inductance | 1uH |
| Length | 12mm |
| Max DC Current | 11A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 16.5A |
| Self Resonant Frequency | 85MHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-1R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
