Shielded, general-purpose fixed inductor with 330µH inductance and 20% tolerance. Features a ferrite core, surface mount termination, and a 1.4A RMS current rating. Operates within a -40°C to 125°C temperature range, with a DC resistance of 450mΩ. Dimensions are 12mm width, 10mm height, and 0.472 inches length. Packaged in tape and reel.
Bourns SRR1210-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3A |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 450mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 0.472inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 1.8MHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-331M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.