The Bourns SRR1210-4R7Y is a surface mount fixed inductor with a core material of ferrite and a shielding feature. It has a current rating of 8.5A and a DC resistance of 12mR. The inductor operates within a temperature range of -40°C to 125°C and has a self resonant frequency of 35MHz. It is packaged in a nonstandard case and is available in quantities of 250 per reel. The inductor is RoHS compliant and has a Q factor of 8.
Sign in to ask questions about the Bourns SRR1210-4R7Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1210-4R7Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.5A |
| DC Resistance (DCR) | 12mR |
| Height | 10mm |
| Inductance | 4.7uH |
| Length | 0.472inch |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Saturation Current | 9.6A |
| Self Resonant Frequency | 35MHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-4R7Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.