
This surface mount ferrite inductor features a 560uH inductance value with a 20% tolerance and a maximum DC current rating of 1.1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a Q factor of 12. It is available in a nonstandard package with a height of 10mm and a length of 12mm, and is packaged on a tape and reel with 250 units per package.
Sign in to ask questions about the Bourns SRR1210-561M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1210-561M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Height | 10mm |
| Inductance | 560uH |
| Length | 12mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 850kHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-561M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.