
Surface mount fixed inductor with 5.6µH inductance and 30% tolerance. Features a ferrite core, shielded construction, and 8A current rating. DC resistance is 14mΩ, with a Q factor of 12 at 100kHz. Operating temperature range is -40°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SRR1210-5R6Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1210-5R6Y technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 8A |
| DC Resistance (DCR) | 14mR |
| Depth | 12mm |
| Height | 10mm |
| Inductance | 5.6uH |
| Length | 12mm |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Self Resonant Frequency | 28MHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-5R6Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
