
Surface mount fixed inductor featuring 8.2µH inductance with a 30% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a current rating of 7.3A with a low DC resistance of 17mΩ. Operating across a temperature range of -40°C to 125°C, it provides a Q factor of 11 at 100kHz and a saturation current of 7.5A. Packaged in a 1210 case, it is supplied on tape and reel.
Sign in to ask questions about the Bourns SRR1210-8R2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1210-8R2Y technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 7.3A |
| DC Current | 7.3A |
| DC Resistance (DCR) | 17mR |
| Depth | 12.5mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 8.2uH |
| Length | 12mm |
| Max DC Current | 7.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Self Resonant Frequency | 16MHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-8R2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
