Shielded, surface mount fixed inductor with 100µH inductance and 10% tolerance. Features a ferrite core, 1.25A current rating, and 300mΩ DC resistance. Operates within a -40°C to 125°C temperature range and has a self-resonant frequency of 8MHz. Dimensions are 12.5mm x 12.5mm x 4mm.
Sign in to ask questions about the Bourns SRR1240-101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1240-101K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Resistance (DCR) | 300mR |
| Frequency | 8MHz |
| Height | 4mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 100uH |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| Resistance | 300MR |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 8MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.