Surface mount shielded wirewound power inductor with 1mH inductance and 10% tolerance, designed for demanding applications. Features a ferrite core, 420mA current rating, and 3 Ohm DC resistance. Operates across a wide temperature range of -40°C to 125°C, with a Q factor of 16 at 100kHz. Packaged in tape and reel for efficient automated assembly.
Bourns SRR1240-102K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 3R |
| Height | 4mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 0.492inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 2.8MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-102K to view detailed technical specifications.
No datasheet is available for this part.