
Surface mount shielded wirewound power inductor with 120µH inductance and 10% tolerance. Features a ferrite core, 1.2A RMS current rating, and 1.15A saturation current. DC resistance is 370mΩ, with a Q factor of 12 at 796kHz. Operating temperature range is -40°C to 125°C. Packaged in cut tape with 800 units per reel.
Sign in to ask questions about the Bourns SRR1240-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1240-121K technical specifications.
| Package/Case | 1240 |
| Core Material | Ferrite |
| Current | 2.15A |
| DC Resistance (DCR) | 370mR |
| Depth | 12.5mm |
| Frequency | 7.8MHz |
| Height | 4mm |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 7mm |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| Resistance | 370MR |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 7.8MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
