Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 9.3A maximum DC current rating, and 0.007 Ohm DC resistance. Operates from -40°C to 125°C with a Q factor of 10 at 7.96MHz. Supplied in tape and reel packaging.
Bourns SRR1240-1R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7mR |
| Height | 4mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 9.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.3A |
| RoHS Compliant | Yes |
| Saturation Current | 9.2A |
| Self Resonant Frequency | 85MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-1R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.