
Surface mount shielded wirewound power inductor with 27µH inductance and 20% tolerance. Features a ferrite core, 2.55A maximum DC current rating, and 0.085 Ohm DC resistance. Operates across a -40°C to 125°C temperature range. This component offers a Q factor of 16 at 100KHz and a saturation current of 2.35A. Supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SRR1240-270M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1240-270M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 6.35A |
| DC Resistance (DCR) | 85mR |
| Depth | 12.5mm |
| Height | 4mm |
| Inductance | 27uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 7mm |
| Length | 12.5mm |
| Max DC Current | 2.55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.55A |
| RoHS Compliant | Yes |
| Saturation Current | 2.35A |
| Self Resonant Frequency | 15.5MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-270M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.