
Shielded, surface-mount general-purpose inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 2.3A current rating, and 97mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 15MHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SRR1240-330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1240-330M technical specifications.
| Package/Case | 1240 |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 97mR |
| Depth | 12.5mm |
| Frequency | 15MHz |
| Height | 4mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Reach SVHC Compliant | No |
| Resistance | 97MR |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 15MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.