The SRR1240-330ML is a shielded fixed inductor from Bourns with an inductance of 33uH and a tolerance of 20%. It has a maximum DC current rating of 2.3A and a self-resonant frequency of 15MHz. The inductor is packaged in a 1240 case and is designed for surface mount applications. It measures 4mm in height and 12.5mm in length and width.
Checking distributor stock and pricing after the page loads.
Bourns SRR1240-330ML technical specifications.
| Package/Case | 1240 |
| Height | 4mm |
| Inductance | 33uH |
| Length | 12.5mm |
| Max DC Current | 2.3A |
| Q Factor | 19 |
| Self Resonant Frequency | 15MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.