
Shielded, surface-mount general-purpose inductor featuring 68µH inductance with a 20% tolerance. This ferrite-core component offers a 1.5A current rating and 200mΩ DC resistance, operating across a wide temperature range of -40°C to 125°C. Designed for high-frequency applications, it boasts a self-resonant frequency of 11MHz and is RoHS compliant.
Sign in to ask questions about the Bourns SRR1240-680M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1240-680M technical specifications.
| Package/Case | 1240 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 200mR |
| Frequency | 11MHz |
| Height | 4mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Reach SVHC Compliant | No |
| Resistance | 200MR |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 11MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-680M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.