
Shielded, surface-mount general-purpose inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 5.2A current rating, and 23mΩ DC resistance. Operates across a wide temperature range of -40°C to 125°C with a self-resonant frequency of 34MHz. Packaged in tape and reel for efficient assembly.
Bourns SRR1240-6R8M technical specifications.
| Package/Case | 1240 |
| Core Material | Ferrite |
| Current Rating | 5.2A |
| DC Resistance (DCR) | 23mR |
| Frequency | 34MHz |
| Height | 4mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 5.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| Resistance | 23MR |
| RMS Current (Irms) | 5.2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 4.7A |
| Self Resonant Frequency | 34MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.