Surface mount shielded wirewound power inductor featuring 1µH inductance with a 30% tolerance, tested at 100kHz. Offers a 9.4A current rating, 10A saturation current, and a low 7.8mΩ DC resistance. Operates across a wide temperature range from -40°C to 125°C, with a Q factor of 26 at 100kHz and a self-resonant frequency of 100MHz. Housed in a nonstandard package with ferrite core material, suitable for tape and reel packaging.
Bourns SRR1260-1R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9.4A |
| DC Resistance (DCR) | 7.8mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 1uH |
| Length | 0.492inch |
| Max DC Current | 9.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 100MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-1R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
