
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 18Q-Factor Ferrite 9.2A 0.008Ohm DCR T/R
Bourns SRR1260-1R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8mR |
| Height | 6mm |
| Inductance | 1.2uH |
| Length | 12.5mm |
| Max DC Current | 9.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| RoHS Compliant | Yes |
| Saturation Current | 9.8A |
| Self Resonant Frequency | 91.1MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-1R2Y to view detailed technical specifications.
No datasheet is available for this part.