Surface mount general purpose inductor featuring 27µH inductance with a 20% tolerance. This shielded, ferrite-core component offers a 3.6A current rating and a low DC resistance of 45mΩ. Operating across a wide temperature range of -40°C to 125°C, it has a self-resonant frequency of 12.7MHz. The 1260 package size is suitable for automated assembly.
Bourns SRR1260-270M technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Current Rating | 3.6A |
| DC Current | 3.6A |
| DC Resistance (DCR) | 45mR |
| Depth | 12.8mm |
| Frequency | 12.7MHz |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 27uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Reach SVHC Compliant | No |
| Resistance | 45MR |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 3.3A |
| Self Resonant Frequency | 12.7MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-270M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.