
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 8.2A DC current rating, and 10.5mΩ DCR. Operates up to 70MHz with a Q factor of 22 at 100kHz. Designed for surface mounting with a 1260 package size.
Bourns SRR1260-2R2Y technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Current | 6.7A |
| Current Rating | 8.2A |
| DC Current | 8.2A |
| DC Resistance (DCR) | 10.5mR |
| Depth | 12.8mm |
| Frequency | 70MHz |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 8.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| Resistance | 10.5MR |
| RMS Current (Irms) | 8.2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 8.5A |
| Self Resonant Frequency | 70MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.