
The SRR1260-2R4Y is a surface mount ferrite inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 11.5mR, an inductance of 2.4uH, and a maximum operating temperature of 125°C. The inductor is designed for surface mount applications and is available in a quantity of 600 per reel. It is RoHS compliant and has a self resonant frequency of 63.8MHz.
Bourns SRR1260-2R4Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.5mR |
| Height | 6mm |
| Inductance | 2.4uH |
| Length | 12.5mm |
| Max DC Current | 7.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 63.8MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-2R4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.