
Surface mount shielded wirewound power inductor featuring 390µH inductance with a 10% tolerance. Designed with a ferrite core, it offers a DC resistance of 700mΩ and a maximum DC current rating of 1.08A. This component operates within a temperature range of -40°C to 125°C and has a Q factor of 20 at 100kHz, with a self-resonant frequency of 2.8MHz. Packaged in tape and reel, it measures 12.5mm x 12.5mm x 6mm.
Bourns SRR1260-391K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Frequency | 2.8MHz |
| Height | 6mm |
| Inductance | 390uH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 1.08A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Resistance | 700MR |
| RMS Current (Irms) | 1.08A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1A |
| Self Resonant Frequency | 2.8MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-391K to view detailed technical specifications.
No datasheet is available for this part.