Sign in to ask questions about the Bourns SRR1260-470Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1260-470Y technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 86mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 47uH |
| Length | 12.5mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 7.63MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-470Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.