
The SRR1260-4R7P is a shielded ferrite inductor from Bourns with a core material of ferrite and a nonstandard package case. It has a DC resistance of 15.5 milliohms and an inductance of 4.7 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in tape and reel packaging.
Bourns SRR1260-4R7P technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15.5mR |
| Inductance | 4.7uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 7A |
| Self Resonant Frequency | 36.7MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-4R7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.