Shielded, ferrite-core general-purpose inductor with 4.7uH inductance and 30% tolerance, designed for surface mount applications. Features a 6.8A current rating, 15.5mR DC resistance, and a self-resonant frequency of 36.7MHz. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for efficient assembly.
Bourns SRR1260-4R7Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.8A |
| DC Resistance (DCR) | 15.5mR |
| Frequency | 36.7MHz |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 6.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Reach SVHC Compliant | No |
| Resistance | 15.5MR |
| RMS Current (Irms) | 6.8A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 7A |
| Self Resonant Frequency | 36.7MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-4R7Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.